Low

MIDAS  MCIB-2  INTERFACE BOARD, 40WAY FFC-34WAY IDC TFT

MIDAS MCIB-2
Technical Data Sheet (305.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Amulet
Accessory Type:
Core Architecture:
ARM
Core Sub-Architecture:
ARM7
Silicon Core Number:
AGB75LC04
Silicon Family Name:
-
For Use With:
Midas VBWV8 Display Driver Board
Kit Contents:
Interface Board
Product Range:
-
Features:
40way FFC to 34way IDC TFT Interface Board, 0.5mm Pitch, Interconnects Commercial TFT's with RGB
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.