Low

MIDAS  MCT050J6W800480LML  TFT LCD, 5 ", 800 x 480, WVGA, Landscape, RGB, 3.3V

MIDAS MCT050J6W800480LML
Technical Data Sheet (1.48MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Display Size:
5"
Resolution:
800 x 480
VGA Size:
WVGA
Display Orientation:
Landscape
Display Appearance:
RGB
Logic Voltage:
3.3V
Interface Type:
RGB
Display Brightness:
280cd/m²
Touchscreen:
No Touchscreen
Module Size:
121mm x 75.9mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Pinout:
40 Way FFC
Packaging:
Product Range:
-
Resolution (dpi):
-
Display Mode:
Transmissive
Screen Size:
5 "
Backlighting Colour:
White
Viewing Area (H x W):
68.8mm x 111.8mm
LCD Display Type:
TFT
Supply Voltage:
3.3 V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products