Low

801-93-064-10-002000 - 

Board-To-Board Connector, 2.54 mm, 64 Contacts, Receptacle, 801 Series, Through Hole, 1 Rows

801-93-064-10-002000 - Board-To-Board Connector, 2.54 mm, 64 Contacts, Receptacle, 801 Series, Through Hole, 1 Rows
801-93-064-10-002000 - Board-To-Board Connector, 2.54 mm, 64 Contacts, Receptacle, 801 Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MILL MAX MILL MAX
Manufacturer Part No:
801-93-064-10-002000
Newark Part No.:
17C6018
Product Range
801 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
64Contacts
:
Receptacle
:
801 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MILL MAX

Board-To-Board Connector, 2.54 mm, 64 Contacts, Receptacle, 801 Series, Through Hole, 1 Rows

139 in stock

Each

1+ $35.33 10+ $30.79 100+ $25.95 500+ $21.94 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

55 Further stock expected to ship on 22-May-2018

More stock available week commencing 18/06/18

Contact me when back in stock

Alternatives Available

04M4087 - Board-To-Board Connector, 2.54 mm, 64 Contacts, Receptacle, 801 Series, Through Hole, 1 Rows

49AC1002 - CONNECTOR, RCPT, 64POS, 1ROW, 2.54MM

$11.96 $ 11.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.96
10 + $8.74
100 + $6.91
500 + $6.44
1000 + $5.99
2500 + $5.75
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.