Low

10-84-5040 - 

Rectangular Connector, MLX 42002 Series, 4 Contacts, Header, 6.35 mm, Through Hole, 3 Row

10-84-5040 - Rectangular Connector, MLX 42002 Series, 4 Contacts, Header, 6.35 mm, Through Hole, 3 Row

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
10-84-5040
Newark Part No.:
25M0194
Product Range
MLX 42002 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking

Product Information

:
MLX 42002 Series
:
4Contacts
:
Header
:
6.35mm
:
Through Hole
:
3 Row
:
PCB Mount
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Rectangular Power Connector, 4 Contacts, MLX Series, PCB Mount, Through Hole, 6.35 mm, Header

221 in stock

Related Searches

1,818 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$0.773 $ 0.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.773
10 + $0.692
25 + $0.637
50 + $0.612
100 + $0.586
250 + $0.532
500 + $0.479
1000 + $0.399
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.