Low

MOLEX  171813-0003  Wire-To-Board Connector, 3.96 mm, 3 Contacts, Header, KK 396 RPC 171813 Series, Through Hole

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171813-0003
Newark Part No.:
06X9763
Technical Datasheet:
See all Technical Docs
MOLEX 171813-0003
MOLEX 171813-0003
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.96mm
No. of Contacts:
3Contacts
Gender:
Header
Product Range:
KK 396 RPC 171813 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Wire-To-Board Connector, 3.96 mm, 3 Contacts, Header, KK 396 RPC 171813 Series, Through Hole

MOLEX

500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.89 25+ $1.81 100+ $1.64 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.