Low

171814-0002 - 

Wire-To-Board Connector, 3.96 mm, 2 Contacts, Header, KK 396 RPC 171814 Series, Through Hole

171814-0002 - Wire-To-Board Connector, 3.96 mm, 2 Contacts, Header, KK 396 RPC 171814 Series, Through Hole
171814-0002 - Wire-To-Board Connector, 3.96 mm, 2 Contacts, Header, KK 396 RPC 171814 Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171814-0002
Newark Part No.:
06X9784
Product Range
KK 396 RPC 171814 Series

Product Information

:
3.96mm
:
2Contacts
:
Header
:
KK 396 RPC 171814 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Wire-To-Board Connector, 3.96 mm, 2 Contacts, Header, KK 396 RPC 171814 Series, Through Hole

840 in stock
Add

Associated Products

Compare Selected

Related Searches

3 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$0.162 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.572
10 + $0.415
100 + $0.358
500 + $0.285
1000 + $0.273
5000 + $0.261
10000 + $0.228
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.