MOLEX  171856-0003  Wire-To-Board Connector, KK 254 RPC 171856 Series, 3 Contacts, Header, 2.54 mm, Through Hole

MOLEX 171856-0003

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06X9807
  • Manufacturer Part No 171856-0003

Product Overview


Product Range

Back to top

Product Information


  • Product Range KK 254 RPC 171856 Series
  • No. of Contacts 3Contacts
  • Gender Header
  • Pitch Spacing 2.54mm
  • Contact Termination Type Through Hole
  • No. of Rows 1Rows
  • Contact Plating Tin Plated Contacts
  • Contact Material Brass
  • Contact Termination Through Hole Vertical
  • SVHC To Be Advised
  • Drawing (161.22KB) EN
  • CAD Multiple Formats (18.58KB) EN
  • Availability

    Availability:  18


    • 18 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 04/07/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $0.504 $0.504

    Buy

    Price

    Quantity List Price
    1 - 9 $0.504
    10 - 24 $0.478
    25 - 49 $0.411
    50 - 99 $0.349
    100 - 249 $0.335
    250 - 499 $0.301
    500 - 999 $0.287
    1000+ $0.24
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought