Low

MOLEX  171856-0004  CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 06X9808
  • Manufacturer Part No 171856-0004

Product Information


  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 254 RPC 171856 Series
  • SVHC: To Be Advised

Availability

Availability:  0

    Supplier lead time 11 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4000

Order multiple quantity: 4000

Price: $0.169

Buy

Price

Quantity List Price
1000 - 999999999 $0.169

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought