Low

MOLEX  171856-0006  Wire-To-Board Connector, 2.54 mm, 6 Contacts, Header, KK 254 RPC 171856 Series, Through Hole

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171856-0006
Newark Part No.:
06X9810
Technical Datasheet:
See all Technical Docs
MOLEX 171856-0006
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 171856-0006 is a 6-circuit 1-row 2.54mm pitch KK® 254 RPC Vertical Header with friction lock, matte tin plated brass contacts. This 171856 series PCB header mates with 4455, 2695 and 6471 series part, suitable for board-to-board, power, signal and wire...
  • Black colour
  • Glow-wire compliant
  • UL94V-1 Flammability rating
  • 4A Current rating per contact
  • 250V Voltage rating

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
6Contacts
Gender:
Header
Product Range:
KK 254 RPC 171856 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Consumer Electronics;
  • Communications & Networking;
  • Medical;
  • Lighting;
  • Security;
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.