Low

171857-0002 - 

Wire-To-Board Connector, 2.54 mm, 2 Contacts, Header, KK 254 RPC 171857 Series, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171857-0002
Newark Part No.:
95W1663
Product Range
KK 254 RPC 171857 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
2Contacts
:
Header
:
KK 254 RPC 171857 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

2,414 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
$0.346 $ 0.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.346
10 + $0.246
100 + $0.225
500 + $0.187
1000 + $0.156
5000 + $0.148
10000 + $0.144
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.