Low

171857-0003 - 

Wire-To-Board Connector, 2.54 mm, 3 Contacts, Header, KK 254 RPC 171857 Series, Through Hole

MOLEX 171857-0003
MOLEX 171857-0003

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
171857-0003
Newark Part No.:
95W1664
Product Range
KK 254 RPC 171857 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 171857-0003 is a 3-position 1-row right-angle through-hole PCB Header with tin-plated brass contacts and a black nylon insulator. It comes with friction lock. It is suitable for use with board-to-board and wire-to-board application.
  • UL94V-1 and UL94V-2 Flammability
  • 4A Maximum contact current
  • 250V Maximum voltage

Applications

Power Management, Signal Processing

Product Information

:
2.54mm
:
3Contacts
:
Header
:
KK 254 RPC 171857 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

0 In stock

More stock available week commencing 09/10/17

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.213 $ 0.21
Price for:
Each
Multiple: 4000 Minimum: 32000
Quantity Price
32000 + $0.213
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.