Low

19712-4001 - 

PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02", Brass, 1.32 mm, Tin

19712-4001 - PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02", Brass, 1.32 mm, Tin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19712-4001
Newark Part No.:
23M1515
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19712-4001 is a male PCB tab Quick-disconnect Terminal made of brass with tin-plated finish. The quick-disconnect PCB terminal tabs enable easy connection of wires to PCBs and it offers increased mounting reliability and terminal strength.

Applications

HVAC, Consumer Electronics, Automotive

Product Information

:
2.8mm x 0.51mm
:
0.11" x 0.02"
:
Brass
:
1.32mm
:
Tin
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.177 $ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.177
10 + $0.176
25 + $0.175
50 + $0.173
100 + $0.173
250 + $0.163
500 + $0.153
1000 + $0.084
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.