Low

MOLEX  22-02-3123  FFC / FPC Board Connector, 12 Contacts, Receptacle, 2.54 mm, Through Hole

MOLEX 22-02-3123
Technical Data Sheet (106.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
12Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC / FPC Thickness:
0.3mm
Contact Termination:
Through Hole Vertical
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.