Low

22-03-5075 - 

Wire-To-Board Connector, 2.5 mm, 7 Contacts, Header, SPOX 5267 Series, Through Hole, 1 Rows

22-03-5075 - Wire-To-Board Connector, 2.5 mm, 7 Contacts, Header, SPOX 5267 Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-03-5075
Newark Part No.:
95H9581
Product Range
SPOX 5267 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPOX 5267 series Wire-to-Board Connector for use with fax machines and set-top box. The name Spox comes from the shape of the terminal, which is like a spring box. This design style protects the mating interface area and prevents fish-hooking from wires during handling.

Applications

Automotive, Industrial, Medical, Communications & Networking, Consumer Electronics

Product Information

:
2.5mm
:
7Contacts
:
Header
:
SPOX 5267 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

75 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

Ships within 10-15 business days for in stock items

$0.95 $ 0.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.95
10 + $0.868
25 + $0.83
50 + $0.792
100 + $0.755
250 + $0.68
500 + $0.604
1000 + $0.566
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.