Low

22-23-2101 - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Header, KK 6373 Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-23-2101
Newark Part No.:
94C0765
Product Range
KK 6373 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Locking tangs on terminals
  • Reflow matte tin plating
  • Polarizing ribs on housings
  • Friction lock headers; friction lock ramp housings
  • Polarizing back walls
  • RPC (Reflow Process Compatible) Connector System
  • High-temperature nylon housing
  • Signal Applications (KK 254 Connector System)
  • Power Applications (KK 396 Connector System)

Product Information

:
2.54mm
:
10Contacts
:
Header
:
KK 6373 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

370 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 28/05/18
$0.798 $ 0.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.798
10 + $0.652
100 + $0.571
500 + $0.494
1000 + $0.407
5000 + $0.358
10000 + $0.334
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.