Low

MOLEX  502382-0270  Wire-To-Board Connector, Vertical, CLIK-Mate 502382 Series, Surface Mount, Receptacle, 2, 1.25 mm

MOLEX 502382-0270
Technical Data Sheet (56.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CLIK-Mate 502382 Series
No. of Contacts:
2Contacts
Gender:
Receptacle
Pitch Spacing:
1.25mm
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.