Low

63801-9100 - 

Crimp Tool, Bench-Top Wire Crimp Pull-Force Tester, Hand, 8 to 30 AWG Crimped Terminals

63801-9100 - Crimp Tool, Bench-Top Wire Crimp Pull-Force Tester, Hand, 8 to 30 AWG Crimped Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63801-9100
Newark Part No.:
56R3856
Also Known As:
PT-1500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 63801-9100 is a bench-top wire crimp auto grip Pull-Force Tester designed to automatically grip the wire as the hand lever is pulled down. The PT-1500 auto grip pull tester is a manual and lever-operated digital pull tester for checking pull strength of crimped terminals. The unit is complete with display module, two multi-terminal grips, pull tester frame and an AC adapter/charger for the display module. The T9999 series tester has a 3-point and NIST certification.
  • Single-stroke, ergonomic pull-down motion
  • Automatically grips sample wire as lever is pulled
  • Lbf, kgf and Newton units are pushbutton selectable
  • Digimatic and analog outputs
  • Display module is easily removed for recalibration or repair

Applications

Test & Measurement

Warnings

Always wear proper eye protection when Operating or servicing this equipment.

Product Information

:
Hand
:
8 to 30 AWG Crimped Terminals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

PT-1500

Related Searches

0 In stock

More stock available week commencing 05/02/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$5,174.71 $ 5174.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5,174.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.