Low

MOLEX  67926-0001  I/O Connector, 67926 Series, SATA, Receptacle, 5 Contacts, IDC / IDT, PCB Mount

MOLEX 67926-0001
Technical Data Sheet (203.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audiovisual devices for the automotive industry.

Product Information

Product Range:
67926 Series
Connector Type:
SATA
Gender:
Receptacle
No. of Contacts:
5Contacts
Contact Termination Type:
IDC / IDT
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Contact Termination:
IDC / IDT
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.