Low

75710-3006 - 

Connector, I-Trac Series, Backplane, 132 Contacts, Receptacle, 3.7 mm, Press Fit

75710-3006 - Connector, I-Trac Series, Backplane, 132 Contacts, Receptacle, 3.7 mm, Press Fit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
75710-3006
Newark Part No.:
32M7013
Product Range
I-Trac Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
I-Trac Series
:
Backplane
:
132Contacts
:
Receptacle
:
3.7mm
:
Press Fit
:
11Rows
:
1.5mm
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 19/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$24.22 $ 24.22
Price for:
Each
Multiple: 60 Minimum: 240
Quantity Price
240 + $24.22
250 + $22.88
500 + $22.22
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.