Low

MOLEX  90635-1402  Wire-To-Board Connector, QF-50 90635 Series, IDC / IDT, Receptacle, 40, 2.54 mm

MOLEX 90635-1402
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90635-1402
Newark Part No.:
22M4916
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
40Contacts
Gender:
Receptacle
Product Range:
QF-50 90635 Series
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.