Low

MOLEX  PCD-01044-0E  PATCH CORD, CAT 5E, 5 M, GREY

MOLEX PCD-01044-0E
Technical Data Sheet (551.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
16.4ft
Cable Length - Metric:
5m
Jacket Color:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.