Low

1SMA4742 - 

Zener Single Diode, 13 V, 1 W, DO-214AC, 5 %, 2 Pins, 150 °C

1SMA4742 - Zener Single Diode, 13 V, 1 W, DO-214AC, 5 %, 2 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1SMA4742
Newark Part No.:
87P0260
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1SMA4742 is a surface mount silicon Zener Diode with moulded plastic case over passivated junction and solder terminals. Colour band denotes cathode end polarity.
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Typical IR less than 5.0μA above 11V
  • High temperature soldering guaranteed 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability classification 94V-0

Applications

Industrial

Product Information

:
13V
:
1W
:
DO-214AC
:
5%
:
2Pins
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2,415 in stock

Each (Supplied on Cut Tape)

5+ $0.199 250+ $0.149 500+ $0.133 1000+ $0.12 More Pricing...

Add

Related Searches

No Longer Manufactured

Alternatives Available

05AC0128 - ZENER DIODE, 1W, 12V, DO-214AC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.