Low

BAB - 

Lamp, Halogen, 12 V, 20 W, 46 mm, GU5.3, 50.8 mm, 2950 K

BAB - Lamp, Halogen, 12 V, 20 W, 46 mm, GU5.3, 50.8 mm, 2950 K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
BAB
Newark Part No.:
16F675
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
20W
:
46mm
:
GU5.3
:
50.8mm
:
2950K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BAB is a 12V display flood Lamp with GU5.3 lamp base. The faceted reflector GU5.3 lamp with C-8 filament, 3000 hours average bulb life.
  • 20W Power rating
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Lighting

Associated Products

Compare Selected

Related Searches

71 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/07/18
$3.42 $ 3.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.42
25 + $2.72
50 + $2.48
100 + $2.27
250 + $2.18
500 + $2.08
1000 + $2.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable holder for lamp (part number BAB)
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of holder which can hold this lamp is 25.105.3101.00 from Pro elec.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.318-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16F675, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.