Low

MULTICOMP  GBPC2506W  Bridge Rectifier Diode, Single, 600 V, 25 A, 1.1 V, Module, 4

MULTICOMP GBPC2506W
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
GBPC2506W
Newark Part No.:
03P9813
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Repetitive Reverse Voltage Vrrm Max:
Forward Current If(AV):
Bridge Rectifier Case Style:
Forward Voltage VF Max:
No. of Pins:
Operating Temperature Max:
Packaging:
Product Range:
SVHC:
No SVHC (17-Dec-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, GBPC15,25,35xW Series, Single, 400 V, 25 A, Module, 1.1 V, 4 Pins

MULTICOMP

228:  in stock

Price for: Each

1+ $5.76 10+ $4.68 50+ $3.49 100+ $3.03 More pricing

Buy

DIODE, BRIDGE RECT, 1-PH, 600V, MODULE

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.57 100+ $1.99 250+ $1.79 500+ $1.62 More pricing

Buy