Low

MULTICOMP  MBR4045PT  Rectifier Diode, Dual Common Cathode, 45 V, 40 A, 800 mV, 330 A, 150 C

MULTICOMP MBR4045PT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MBR4045PT
Newark Part No.:
03P9870
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Repetitive Reverse Voltage Vrrm Max:
Forward Current If(AV):
Forward Voltage VF Max:
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
Operating Temperature Max:
Diode Case Style:
No. of Pins:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor