Low

MULTICOMP  MC-SP0.8-NF-GCS  SOLAR PANEL, 210mA, 800mW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9104
  • Manufacturer Part No MC-SP0.8-NF-GCS

Product Information


  • Current at P Max: 210mA
  • Height: 4.9mm
  • Length: 140mm
  • No. of Cells: -
  • Open Circuit Voltage: 4.8V
  • Power Rating: 800mW
  • Power Voltage Max: 3.85V
  • SVHC: To Be Advised
  • Short Circuit Current: 230mA
  • Weight: 20g
  • Width: 100mm

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.16

Buy

Price

Quantity List Price
1 - 99 $11.16
100 - 249 $9.12
250 - 499 $8.42
500 - 999 $7.79
1000+ $7.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08WX0343
MSX-005F

MSX-005F

BP SOLAR

SOLAR PANEL, 0.5W

SOLAR PANEL, 0.5W; Power Rating:500mW; Power Voltage Max:3.3V; Current at P Max:150mA; Open Circuit Voltage:4.6V; Short Circuit Current:160mA; No. of Cells:-; Length:114.3mm; Width:66.8mm; Height:3mm; Nom Voltage:3V ;RoHS Compliant: NA

2

1+ $34.39 Promotional price 25+ $34.39 Promotional price 50+ $34.39 Promotional price 100+ $34.39 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

Customers Also Bought