Low

MC00625W04021270R - 

SMD Chip Resistor, 270 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W04021270R - SMD Chip Resistor, 270 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W04021270R - SMD Chip Resistor, 270 ohm, MC Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W04021270R
Newark Part No.:
58K4303
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
270ohm
:
MC Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 270 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

PANASONIC ELECTRONIC COMPONENTS

SMD Chip Resistor, 270 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

4,734 in stock
Add

VISHAY

SMD Chip Resistor, 270 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

543 in stock
Add
0

Each (Supplied on Full Reel)

20000+ $0.014 30000+ $0.013

Add

WALSIN

Surface Mount Chip Resistor, WR04 Series, 270 ohm, 62.5 mW, 1%, 50 V, 0402 [1005 Metric]

7,332 in stock

Each (Supplied on Cut Tape)

10+ $0.002 250+ $0.002 500+ $0.002 1000+ $0.002 More Pricing...

Add

WALSIN

Surface Mount Chip Resistor, WR04 Series, 270 ohm, 62.5 mW, 1%, 50 V, 0402 [1005 Metric]

5,000 in stock

Each (Supplied on Full Reel)

10000+ $0.002

Add

YAGEO (PHYCOMP)

Surface Mount Thick Film Resistor, RC Series, 270 ohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric]

9,711 in stock

Each (Supplied on Cut Tape)

10+ $0.012 25+ $0.012 100+ $0.008 250+ $0.006 More Pricing...

Add

Related Searches

No Longer Manufactured

Alternatives Available

55M4404 - SMD Chip Resistor, 270 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

64R5272 - SMD Chip Resistor, 270 ohm, ERJ2R Series, 50 V, Thick Film, 0402 [1005 Metric], 100 mW

72M6771 - SMD Chip Resistor, 270 ohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.