Low

MULTICOMP  MC00625W0402136K  SMD Chip Resistor, Thick Film, 36 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP MC00625W0402136K
MULTICOMP MC00625W0402136K
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W0402136K
Newark Part No.:
58K4337
Product Range
MC Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MC00625W0402136K
MULTICOMP MC00625W0402136K

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Product Information

Resistance:
36kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics
  • Portable Devices
  • Power Management
  • Industrial
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 36 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.02

Buy

SMD Chip Resistor, Thick Film, 36 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

16,942 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 Promotional price 100+ $0.003 Promotional price 250+ $0.003 Promotional price 500+ $0.003 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 36 kohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.005

Buy
CRG0402F36K

Surface Mount Thick Film Resistor, CRG Series, 36 kohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric]

NEOHM - TE CONNECTIVITY

0

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.006 30000+ $0.003

Buy
RC0402FR-0736KL

Surface Mount Chip Resistor, Thick Film, RC Series, 36 kohm, 63 mW, 1%, 50 V, 0402 [1005 Metric]

YAGEO

0

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.005 30000+ $0.003

Buy

Surface Mount Thick Film Resistor, CRG Series, 36 kohm, 63 mW, - 1%, 50 V, 0402 [1005 Metric]

TE CONNECTIVITY

5,475:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.008 25+ $0.006 50+ $0.005 100+ $0.005 More pricing

Buy

Surface Mount Chip Resistor, Thick Film, RC Series, 36 kohm, 63 mW, 1%, 50 V, 0402 [1005 Metric]

YAGEO (PHYCOMP)

5,890:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.013 25+ $0.013 100+ $0.009 250+ $0.006 More pricing

Buy

Associated Products

Similar Products