Low

MC0063W0603127K - 

SMD Chip Resistor, 27 kohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0063W0603127K - SMD Chip Resistor, 27 kohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0063W0603127K - SMD Chip Resistor, 27 kohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W0603127K
Newark Part No.:
58K4551
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
27kohm
:
MC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 27 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

5,984 in stock
Add

VISHAY

SMD Chip Resistor, 27 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

10,000 in stock
Add

Related Searches

No Longer Manufactured

Alternatives Available

52K8344 - SMD Chip Resistor, 27 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

52K8345 - SMD Chip Resistor, 27 kohm, CRCW Series, 75 V, Thick Film, 0603 [1608 Metric], 100 mW

83T3806 - Surface Mount Chip Resistor, Thick Film, RK73H Series, 27 kohm, 100 mW, 1%, 50 V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.