Low

MC0063W0603156R - 

SMD Chip Resistor, 56 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

MC0063W0603156R - SMD Chip Resistor, 56 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW
MC0063W0603156R - SMD Chip Resistor, 56 ohm, MC Series, 50 V, Thick Film, 0603 [1608 Metric], 63 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC0063W0603156R
Newark Part No.:
58K4624
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
56ohm
:
MC Series
:
50V
:
Thick Film
:
0603 [1608 Metric]
:
63mW
:
± 1%
:
Tape & Reel
:
± 200ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 30/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.007 $ 0.01
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.007
10000 + $0.006
25000 + $0.004
50000 + $0.003
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.