Low

MC01W0805110R - 

SMD Chip Resistor, 10 ohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W0805110R - SMD Chip Resistor, 10 ohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW
MC01W0805110R - SMD Chip Resistor, 10 ohm, MC 1% Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805110R
Newark Part No.:
58K4686
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10ohm
:
MC 1% Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
± 400ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Chip Resistor, 10 ohm, MC 0805 Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

4,012 in stock

Each (Supplied on Cut Tape)

1+ $0.096 10+ $0.058 100+ $0.032 1000+ $0.022 More Less

MULTICOMP

Surface Mount Thick Film Resistor, MCWR Series, 10 ohm, 125 mW, - 1%, 150 V

120,000 in stock

Each (Supplied on Full Reel)

5000+ $0.006 10000+ $0.005 25000+ $0.003 More Less

143,280 in stock

Each (Supplied on Cut Tape)

10+ $0.014 100+ $0.011 1000+ $0.009 More Less

Related Searches

No Longer Manufactured

Alternatives Available

79M6014 - SMD Chip Resistor, 10 ohm, MC 0805 Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

94X1820 - Surface Mount Thick Film Resistor, MCWR Series, 10 ohm, 125 mW, - 1%, 150 V

94X1819 - Surface Mount Thick Film Resistor, MCWR Series, 10 ohm, 125 mW, - 1%, 150 V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.