Low

MC01W080513K - 

SMD Chip Resistor, 3 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W080513K - SMD Chip Resistor, 3 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW
MC01W080513K - SMD Chip Resistor, 3 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W080513K
Newark Part No.:
58K4801
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3kohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Chip Resistor, 3 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

5,000 in stock

Each (Supplied on Full Reel)

5000+ $0.007 10000+ $0.006 25000+ $0.004 50000+ $0.003

Add

Associated Products

Compare Selected

Related Searches

2,590 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
$0.082 $ 0.08
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.096
10 + $0.058
100 + $0.032
1000 + $0.022
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - MC01W080513K - RESISTOR, 3K, 0.1W, 1%, 0805 5 5 1 1
Great product Resistor exactly as described, worked perfectly in the application needed. April 14, 2015
  • 2015-06-11T15:22:20.001-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_58K4801, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.