Low

MULTICOMP  MC0603B563K160CT  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.056 µF, 16 V, ± 10%, X7R, MC Series

MULTICOMP MC0603B563K160CT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series capacitors are general purpose MLCC (Multilayer Ceramic Capacitor) capacitors with X7R dielectric material which provides high stability and reliability. These MLCC capacitors consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. The Multicomp MC series capacitors are typically used for general digital circuit, power supply bypass capacitors and for telecommunication applications.
  • Small size with higher capacitance values
  • 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
  • Capacitance value ranging from 100pF to 47μF
  • Cu/Ni/Sn termination
  • High electrical precision, stability and reliability
  • Available in 6.3V, 10V, 16V, 25V, 50V and 100V rated voltages
  • Operating temperature of -55 to +125°C
  • Available in ±5%, ±10% and ±20% tolerances
  • Capacitance characteristic of ±15%

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
56000pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, MC Series, 0.056 F, 10%, X7R, 16 V, 0603 [1608 Metric]

MULTICOMP

1,410:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.029 50+ $0.016 100+ $0.013 250+ $0.012 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.056 µF, 16 V, ± 10%, X7R, LT Series

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.02 8000+ $0.02 12000+ $0.019

Buy
C0603C563K4RACTU

Capacitor,Ceramic,56nF,16VDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

KEMET

0

Price for: Each (Supplied on Full Reel)

4000+ $0.052 8000+ $0.049 20000+ $0.047 40000+ $0.037 More pricing

Buy
CC0603KRX7R7BB563

Multilayer Ceramic Capacitor, CC Series, 0.056 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]

YAGEO

0

Price for: Each (Supplied on Full Reel)

4000+ $0.051 8000+ $0.038 12000+ $0.023

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.056 µF, 16 V, ± 10%, X7R, C Series

KEMET

15,220:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.047 250+ $0.035 500+ $0.032 1000+ $0.029 More pricing

Buy

Multilayer Ceramic Capacitor, CC Series, 0.056 - F, - 10%, X7R, 16 V, 0603 [1608 Metric]

YAGEO (PHYCOMP)

2,520:  in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.035 25+ $0.027 100+ $0.017 250+ $0.014 More pricing

Buy

Associated Products

Similar Products