Low

MC1206N220J631CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 630 V, ± 5%, C0G / NP0, MC Series

MC1206N220J631CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 22 pF, 630 V, ± 5%, C0G / NP0, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206N220J631CT
Newark Part No.:
22T0021
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
22pF
:
630V
:
± 5%
:
C0G / NP0
:
MC Series
:
Cut Tape
:
-55°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.376 25+ $0.326 50+ $0.276 100+ $0.226 More Pricing...

Add

Related Searches

4,643 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
$0.024 $ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.363
10 + $0.328
100 + $0.185
250 + $0.148
500 + $0.132
1000 + $0.119
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.