Low

MC1206N221J202CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 2 kV, ± 5%, C0G / NP0, MC Series

MC1206N221J202CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 220 pF, 2 kV, ± 5%, C0G / NP0, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206N221J202CT
Newark Part No.:
22T0028
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
220pF
:
2kV
:
± 5%
:
C0G / NP0
:
MC Series
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±30ppm/°C
  • Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance options

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Substitutes

Related Searches

0 In stock

More stock available week commencing 28/01/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.207 $ 0.21
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.207
4000 + $0.207
6000 + $0.189
10000 + $0.144
20000 + $0.108
40000 + $0.092
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.