Low

MULTICOMP  MC1206N330J202CT  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 33 pF, 2 kV, ± 5%, C0G / NP0, MC Series

MULTICOMP MC1206N330J202CT
Technical Data Sheet (677.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with C0G (NP0) dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±30ppm/°C
  • Available in ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance options

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
33pF
Voltage Rating:
2kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

C1206C330JGGACTU

Capacitor,Ceramic,33pF,2KVDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30%-TC

KEMET

0

Price for: Each (Supplied on Full Reel)

2000+ $0.336 4000+ $0.318 10000+ $0.306 20000+ $0.302 More pricing

Buy

SMD Multilayer Ceramic Capacitor, High Voltage, 33 pF, 5%, C0G / NP0, 2 kV, 1206 [3216 Metric]

AVX

1,490:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.658 10+ $0.577 100+ $0.342 250+ $0.286

Buy

CAP, MLCC, C0G, 33PF, 2KV, 1206

KEMET

2,500:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.339 250+ $0.256 500+ $0.228 1000+ $0.205 More pricing

Buy

Similar Products