Low

MC1206N332J500CT - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3300 pF, 50 V, ± 5%, C0G / NP0, MC Series

MC1206N332J500CT - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3300 pF, 50 V, ± 5%, C0G / NP0, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206N332J500CT
Newark Part No.:
10R6355
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
3300pF
:
50V
:
± 5%
:
C0G / NP0
:
MC Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3300 pF, 50 V, ± 5%, C0G / NP0

1,961 in stock

Each (Supplied on Cut Tape)

1+ $0.599 25+ $0.41 50+ $0.329 100+ $0.246 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 3300 pF, 50 V, ± 5%, C0G / NP0

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.123 8000+ $0.119 16000+ $0.115 24000+ $0.109

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.384 25+ $0.333 50+ $0.281 100+ $0.23 More Pricing...

Add
0

Each (Supplied on Full Reel)

4000+ $0.077 8000+ $0.069 12000+ $0.059

Add

Associated Products

Related Searches

1,571 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.035 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.58
10 + $0.523
100 + $0.294
250 + $0.237
500 + $0.209
1000 + $0.189
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.