Low

MC1206S4F5102T5E - 

SMD Chip Resistor, 51 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

MC1206S4F5102T5E - SMD Chip Resistor, 51 kohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F5102T5E
Newark Part No.:
04P0938
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
51kohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
MC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

20000+ $0.011 50000+ $0.01

Add
0

Each (Supplied on Full Reel)

5000+ $0.011 10000+ $0.009 15000+ $0.006

Add

WELWYN

RES, THICK FILM, 51K, 1%, 0.25W, 1206

10,000 in stock

Each (Supplied on Full Reel)

5000+ $0.011

Add

WELWYN

Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 51 kohm, 250 mW, 1%, 200 V

21,899 in stock

Each (Supplied on Cut Tape)

10+ $0.07 25+ $0.051 50+ $0.038

Add

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 26/03/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.012 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + $0.012
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.