Low

MC1206S4F604JT5E - 

SMD Chip Resistor, 60.4 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

MC1206S4F604JT5E - SMD Chip Resistor, 60.4 ohm, MC Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F604JT5E
Newark Part No.:
04P0970
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
60.4ohm
:
MC Series
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
Cut Tape
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

SMD Chip Resistor, 60.4 ohm, CRCW Series, 200 V, Thick Film, 1206 [3216 Metric], 250 mW

20,000 in stock
Add
0

Each (Supplied on Full Reel)

5000+ $0.011 10000+ $0.009 15000+ $0.006

Add

VISHAY

Surface Mount Thick Film Resistor, AEC-Q200 CRCW Series, 60.4 ohm, 250 mW, - 1%, 200 V

5,997 in stock
Add

Associated Products

Compare Selected

Related Searches

79 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
$0.112 $ 0.11
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.112
10 + $0.04
100 + $0.032
1000 + $0.012
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.