Low

MULTICOMP  MC1206S4F6491T5E  SMD Chip Resistor, Thick Film, 6.49 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MC Series

MULTICOMP MC1206S4F6491T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1206S4F6491T5E
Newark Part No.:
04P0987
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
6.49kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 6.49 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

42,880 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.004 Promotional price 50+ $0.004 Promotional price 100+ $0.004 Promotional price 250+ $0.004 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 6.49 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.006 Promotional price 10000+ $0.006 Promotional price 15000+ $0.006 Promotional price 25000+ $0.006 Promotional price More pricing

Buy

SMD Chip Resistor, Thick Film, 6.49 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

25000+ $0.006

Buy

SMD Chip Resistor, Thick Film, 6.49 kohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.044

Buy

Associated Products

Similar Products