Low

MULTICOMP  MC1206S4F681JT5E  SMD Chip Resistor, Thick Film, 68.1 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MC Series

MULTICOMP MC1206S4F681JT5E
Technical Data Sheet (265.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
68.1ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

SMD Chip Resistor, Thick Film, 68.1 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

15,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ $0.003 Promotional price 15000+ $0.003 Promotional price 25000+ $0.003 Promotional price 50000+ $0.003 Promotional price

Buy

SMD Chip Resistor, Thick Film, 68.1 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ERJ8E Series

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

25000+ $0.006

Buy
RC1206FR-0768R1L

Resistor

YAGEO

0

Price for: Each (Supplied on Full Reel)

5000+ $0.012 10000+ $0.009 15000+ $0.006

Buy

Associated Products

Similar Products