Low

MULTICOMP  MC1206W4F470MT5E  Surface Mount Chip Resistor, Thick Film, MC Series, 0.047 ohm, 250 mW, 1%, 1206 [3216 Metric]

MULTICOMP MC1206W4F470MT5E
Technical Data Sheet (691.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
Voltage Rating:
Resistor Case Style:
Power Rating:
Resistance Tolerance:
Product Range:
Packaging:
Resistor Element Type:
Temperature Coefficient:
Automotive Qualifications Standard:
SVHC:
No SVHC (20-Jun-2016)

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

RES, THICK FILM, 0R047, 1%, 0.75W, 1206

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5000+ $0.106

Buy