Low

MULTICOMP  MC1210B102K102CT  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 1000 pF, 1 kV, ± 10%, X7R, MC Series

MULTICOMP MC1210B102K102CT
Technical Data Sheet (677.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series middle and high voltage multilayer ceramic capacitors (MLCC) with X7R dielectric material provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1μF
  • Cu/Ni/Sn termination
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature range from -55°C to +125°C
  • Capacitance characteristic of ±15%
  • Available in ±10% and ±20% tolerance

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
1000pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1210AC102KAT1A

Capacitor,Ceramic,1000pF,1KVDC,10-% Tol,10+% Tol,X7R-TC Code,-15,15%-TC

AVX

0

Price for: Each (Supplied on Full Reel)

2000+ $0.384 4000+ $0.375 10000+ $0.367 14000+ $0.361 More pricing

Buy

CAP, MLCC, X7R, 1000PF, 1KV, 1210

KEMET

2,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.24 250+ $0.932 500+ $0.831 1000+ $0.749 More pricing

Buy

Similar Products