Low

MC1210B473K631CT - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.047 µF, 630 V, ± 10%, X7R, MC Series

MC1210B473K631CT - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.047 µF, 630 V, ± 10%, X7R, MC Series
MC1210B473K631CT - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.047 µF, 630 V, ± 10%, X7R, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1210B473K631CT
Newark Part No.:
22T0150
Product Range
MC Series
Availability:
New product

Product Information

:
1210 [3225 Metric]
:
0.047
:
630
:
± 10%
:
X7R
:
MC Series
:
Cut Tape
:
-55
:
125
:
-
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1.0μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Available in ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 0.047 F, 10%, X7R, 630 V, 1210 [3225 Metric]

1,624 in stock

Each (Supplied on Cut Tape)

5+ $0.487 10+ $0.281 25+ $0.187 50+ $0.164

Add
0

Each

1000+ $0.355 5000+ $0.318 10000+ $0.302

Add
0

Each (Supplied on Full Reel)

2000+ $0.183 4000+ $0.177 6000+ $0.171 10000+ $0.156

Add

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.