Low

MC1210B474K201CT - 

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 200 V, ± 10%, X7R, MC Series

MC1210B474K201CT - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 200 V, ± 10%, X7R, MC Series
MC1210B474K201CT - SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 0.47 µF, 200 V, ± 10%, X7R, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1210B474K201CT
Newark Part No.:
22T0152
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1210 [3225 Metric]
:
0.47µF
:
200V
:
± 10%
:
X7R
:
MC Series
:
-55°C
:
125°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 100pF to 1.0μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Available in ±10% and ±20% tolerance
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
60,000 in stock

Each (Supplied on Full Reel)

1000+ $0.177 5000+ $0.161 More Less

Related Searches

3,035 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/07/19
$1.56 $ 1.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.56
10 + $1.40
100 + $1.15
250 + $0.934
500 + $0.776
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.