Low

MULTICOMP  MC1210N680J102CT  SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 68 pF, 1 kV, ± 5%, C0G / NP0, MC Series

MULTICOMP MC1210N680J102CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1210N680J102CT
Newark Part No.:
22T0198
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Multicomp MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentratio...
  • 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
  • Capacitance value ranging from 0.5pF to 0.01μF
  • Capacitor with lead free termination (pure Tin)
  • Chips size 1206 and larger to use on reflow soldering process only
  • Rated voltage ranging from 200VDC to 3KVDC
  • Operating temperature of -55°C to +125°C
  • Temperature coefficient (TCR) of ±30ppm/°C

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
68pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 68 pF, 1 kV, ± 5%, C0G / NP0, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.236 6000+ $0.223 9000+ $0.205 15000+ $0.115 More pricing

Buy

Similar Products