Low

MULTICOMP  MC1210S3F1400T5E  SMD Chip Resistor, Thick Film, 140 ohm, 200 V, 1210 [3225 Metric], 330 mW, ± 1%, MC Series

MULTICOMP MC1210S3F1400T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1210S3F1400T5E
Newark Part No.:
04P1138
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
140ohm
Voltage Rating:
200V
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

ERJ-14NF1400U

Thick Film Chip R,1210,1/4W,1%,Precision

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.035 25000+ $0.032 50000+ $0.031

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.