Low

MULTICOMP  MC1210S3F1471T5E  SMD Chip Resistor, Thick Film, 1.47 kohm, 200 V, 1210 [3225 Metric], 330 mW, ± 1%, MC Series

MULTICOMP MC1210S3F1471T5E
Technical Data Sheet (265.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.47kohm
Voltage Rating:
200V
Resistor Case Style:
1210 [3225 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

ERJ-14NF1471U

Thick Film Chip R,1210,1/4W,1%,Precision

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

10000+ $0.035 25000+ $0.032 50000+ $0.031

Buy

Associated Products

Similar Products