Low

MULTICOMP  MC1812B153K102CT  SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.015 µF, 1000 V, ± 10%, X7R, MC Series

MULTICOMP MC1812B153K102CT
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1812B153K102CT
Newark Part No.:
22T0219
Product Range
MC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1812 [4532 Metric]
Capacitance:
15000pF
Voltage Rating:
1kV
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MC Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.015 µF, 1000 V, ± 10%, X7R, MC Series

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1000+ $0.374 2000+ $0.25 3000+ $0.234 5000+ $0.223 More pricing

Buy
C1812C153KDRACTU

Multilayer Ceramic Capacitor, C Series, 0.015 - F, - 10%, X7R, 1 kV, 1812 [4532 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

1000+ $0.708 2000+ $0.664 5000+ $0.626 10000+ $0.599 More pricing

Buy

Similar Products