Low

MC1812N221J302CT - 

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 220 pF, 3 kV, ± 5%, C0G / NP0, MC Series

MC1812N221J302CT - SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 220 pF, 3 kV, ± 5%, C0G / NP0, MC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC1812N221J302CT
Newark Part No.:
22T0281
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1812 [4532 Metric]
:
220pF
:
3kV
:
± 5%
:
C0G / NP0
:
MC Series
:
-55°C
:
125°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 220 pF, 3 kV, ± 5%, C0G / NP0

1,000 in stock

Each (Supplied on Full Reel)

1+ $0.615 1000+ $0.595 2000+ $0.574 4000+ $0.558 6000+ $0.54 More Less

0

Each (Supplied on Cut Tape)

1+ $0.767

0

Each (Supplied on Cut Tape)

500+ $0.801 More Less

0

Each (Supplied on Full Reel)

1000+ $0.595 2000+ $0.574 4000+ $0.558 6000+ $0.54 More Less

0

Each (Supplied on Full Reel)

1000+ $0.319 2000+ $0.299 3000+ $0.277 More Less

Related Searches

0 In stock

More stock available week commencing 01/07/19

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.608 $ 0.61
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.608
2000 + $0.406
3000 + $0.381
5000 + $0.362
10000 + $0.338
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.